1N5388G
onsemi
Description: 200V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 017AA-01, 2 PIN

Overview of 1N5388G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1N5388G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5388G by onsemi

1N5388G
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
LEAD FREE, PLASTIC, CASE 017AA-01, 2 PIN
Pin Count
2
Manufacturer Package Code
CASE 017AA-01
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
200 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. 1N5388G
    onsemi
    200V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 017AA-01, 2 PIN
    VS

Alternate Parts for 1N5388G

This table gives cross-reference parts and alternative options found for 1N5388G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5388G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5388BAMP Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Fagor Electrónica 1N5388G vs 1N5388BAMP
1N5388B Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 Fagor Electrónica 1N5388G vs 1N5388B
1N5388B Zener Diode, 200V V(Z), 5%, Silicon, Unidirectional Baneasa SA 1N5388G vs 1N5388B
1N5388B Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation 1N5388G vs 1N5388B
1N5388B Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N5388G vs 1N5388B
1N5388BRL 200V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics 1N5388G vs 1N5388BRL
1N5388B Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG 1N5388G vs 1N5388B
1N5388B Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N5388G vs 1N5388B
1N5388AMP Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Fagor Electrónica 1N5388G vs 1N5388AMP
1N5388BTR Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Fagor Electrónica 1N5388G vs 1N5388BTR
Part Number Description Manufacturer Compare
1N5388TR Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Fagor Electrónica 1N5388G vs 1N5388TR
1N5388BRL 200V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics 1N5388G vs 1N5388BRL
1N5388BTR Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Fagor Electrónica 1N5388G vs 1N5388BTR
1N5388B Zener Diode, 200V V(Z), 5%, Silicon, Unidirectional Baneasa SA 1N5388G vs 1N5388B
ZY200 Zener Diode, 200V V(Z), 6%, 2W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Diodes Incorporated 1N5388G vs ZY200
1N5388 Zener Diode, 200V V(Z), 20%, 5W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N5388G vs 1N5388
ZY200-TP Zener Diode, 200V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components 1N5388G vs ZY200-TP
1N5388A Zener Diode, 200V V(Z), 10%, 5W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N5388G vs 1N5388A
1N5388A Zener Diode, 200V V(Z), 10%, 5W, Silicon, Unidirectional Motorola Semiconductor Products 1N5388G vs 1N5388A
BZV47C200RL 200V, 2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics 1N5388G vs BZV47C200RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5388G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5388G by onsemi

Select Manufacturer
Which Manufacturer of 1N5388G would you like to use for your alert(s)?
  • Please alert me when 1N5388G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5388G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5388G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5388G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5388G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5388G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: