Part Details for 1N5403 by EIC Semiconductor Inc
Overview of 1N5403 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for 1N5403
1N5403 CAD Models
1N5403 Part Data Attributes
|
1N5403
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N5403
EIC Semiconductor Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 300 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5403
This table gives cross-reference parts and alternative options found for 1N5403. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5403, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5403 | Rectifier Diode, 1 Element, 3A, 300V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | 1N5403 vs 1N5403 |
1N5403 | Rectifier Diode, 1 Element, 3A, 300V V(RRM) | Herrmann Kg | 1N5403 vs 1N5403 |
1N5403 | Rectifier Diode, 1 Element, 3A, 300V V(RRM) | Powerex Power Semiconductors | 1N5403 vs 1N5403 |
1N5403 | Rectifier Diode, 1 Element, 3A, 300V V(RRM) | Usha Ltd | 1N5403 vs 1N5403 |
1N5403 | Rectifier Diode, 1 Element, 3A, 300V V(RRM) | Sino-American Silicon Products Inc | 1N5403 vs 1N5403 |
1N5403 | Standard Recovery Rectifiers; VRRM MAX (V): 300V; IAV MAX (A): 3A; VFM MAX (V): 1V; @ IF (A): 3A; IFSM MAX (A): 150A; IR MAX (UA): 10uA; @VR (V): 300V; Package: DO-27 | Galaxy Microelectronics | 1N5403 vs 1N5403 |
1N5403 | Rectifier Diode, 1 Element, 3A, 300V V(RRM) | Iskra Semic Capacitors Industry | 1N5403 vs 1N5403 |
1N5403 | Rectifier Diode, 1 Element, 3A, 300V V(RRM) | Codi Semiconductor Inc | 1N5403 vs 1N5403 |
1N5403 | Rectifier Diode, 1 Element, 3A, 300V V(RRM) | Transpro Electronics Corp | 1N5403 vs 1N5403 |
1N5403 | Rectifier Diode, 1 Element, 3A, 300V V(RRM) | Sun Wai Electronic Co | 1N5403 vs 1N5403 |