Part Details for HFM304 by Rectron Semiconductor
Overview of HFM304 by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFM304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-HFM304
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Hi Eff Si Rect SMC,3A,300V,50ns,GP | 0 |
|
$0.1090 / $0.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0680 / $0.1092 | Buy Now |
Part Details for HFM304
HFM304 CAD Models
HFM304 Part Data Attributes:
|
HFM304
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HFM304
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-214AB | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT, METALLURGICALLY BONDED | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for HFM304
This table gives cross-reference parts and alternative options found for HFM304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFM304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFM304B-T | Rectifier Diode, | Rectron Semiconductor | HFM304 vs HFM304B-T |
HFM304L-HF-W | Rectifier Diode, | Rectron Semiconductor | HFM304 vs HFM304L-HF-W |
1N5403 | Rectifier Diode, | EIC Semiconductor Inc | HFM304 vs 1N5403 |
HFM304-T | Rectifier Diode, | Rectron Semiconductor | HFM304 vs HFM304-T |
HFM304B-W | Rectifier Diode, | Rectron Semiconductor | HFM304 vs HFM304B-W |
HFM304L | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | HFM304 vs HFM304L |
BYW73Z) | Rectifier Diode, 1 Element, 3A, 300V V(RRM), | Galaxy Microelectronics | HFM304 vs BYW73Z) |
HFM304L-T | Rectifier Diode, | Rectron Semiconductor | HFM304 vs HFM304L-T |