1N5415
Description: Rectifier Diode, 1 Phase, 1 Element, 4.5A, 50V V(RRM), Silicon,

Overview of 1N5415 by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 1N5415 by Micross Components

Part # Manufacturer Description Stock Price Buy
DISTI # 1N5415
Avnet Americas D MET 3A FAST 50V - Bulk (Alt: 1N5415) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 1N5415
Avnet Americas D MET 3A FAST 50V (Alt: 1N5415) Min Qty: 250 Package Multiple: 1 Lead time: 27 Weeks, 0 Days 0
RFQ

CAD Models for 1N5415 by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5415 by Micross Components

1N5415
Micross Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSS COMPONENTS
Reach Compliance Code
compliant
Factory Lead Time
27 Weeks
Application
FAST SOFT RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
O-XALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
150 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
4.5 A
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
50 V
Reverse Current-Max
1 µA
Reverse Recovery Time-Max
0.15 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N5415
    Micross Components
    Rectifier Diode, 1 Phase, 1 Element, 4.5A, 50V V(RRM), Silicon,
    VS

Alternate Parts for 1N5415

This table gives cross-reference parts and alternative options found for 1N5415. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5415, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N5415 Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, Voltage Multipliers Inc 1N5415 vs JAN1N5415
1N5415 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-35, HERMETIC SEALED, 301, 2PIN Sensitron Semiconductors 1N5415 vs 1N5415
1N5415 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon TT Electronics OPTEK Technology 1N5415 vs 1N5415
JAN1N5415 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-35, HERMETIC SEALED, 301, 2PIN Sensitron Semiconductors 1N5415 vs JAN1N5415
1N5415 Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon Voltage Multipliers Inc 1N5415 vs 1N5415
JANTX1N5415 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-35, HERMETIC SEALED, 301, 2PIN Sensitron Semiconductors 1N5415 vs JANTX1N5415
JANTXV1N5415 Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon Microchip Technology Inc 1N5415 vs JANTXV1N5415
JANTXV1N5415 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, Unitrode Corporation 1N5415 vs JANTXV1N5415
JANTX1N5415 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, Unitrode Corp (RETIRED) 1N5415 vs JANTX1N5415
JANTXV1N5415 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, Unitrode Corp (RETIRED) 1N5415 vs JANTXV1N5415
Part Number Description Manufacturer Compare
JANTXV1N5415 Rectifier Diode, 1 Phase, 1 Element, 4.5A, 50V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN Semtech Corporation 1N5415 vs JANTXV1N5415
JAN1N5415 Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, Voltage Multipliers Inc 1N5415 vs JAN1N5415
JAN1N5415 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, Unitrode Corporation 1N5415 vs JAN1N5415
JANTXV1N5415 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-35, HERMETIC SEALED, 301, 2PIN Sensitron Semiconductors 1N5415 vs JANTXV1N5415
JANTX1N5415 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, Unitrode Corp (RETIRED) 1N5415 vs JANTX1N5415
1N5415 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, Unitrode Corp (RETIRED) 1N5415 vs 1N5415
JAN1N5415 Rectifier Diode, 1 Phase, 1 Element, 4.5A, 50V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN Micross Components 1N5415 vs JAN1N5415
1N5415 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, HERMETICALLY SEALED GLASS PACKAGE, 2 PIN Microsemi Corporation 1N5415 vs 1N5415
JANTXV1N5415 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, Unitrode Corp (RETIRED) 1N5415 vs JANTXV1N5415
1N5415 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon Microchip Technology Inc 1N5415 vs 1N5415

Related Parts for 1N5415

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5415 by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5415 by Micross Components

Select Manufacturer
Which Manufacturer of 1N5415 would you like to use for your alert(s)?
  • Please alert me when 1N5415 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5415 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5415 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5415 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5415.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5415 by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: