Part Details for JANTXV1N5415 by Microchip Technology Inc
Overview of JANTXV1N5415 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTXV1N5415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3891
|
Newark | 50 V Ufr, frr B-Body Rohs Compliant: Yes |Microchip JANTXV1N5415 Min Qty: 152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5800 / $8.9200 | Buy Now |
DISTI #
1086-2806-ND
|
DigiKey | DIODE GEN PURP 50V 3A AXIAL Min Qty: 152 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9201 | Buy Now |
DISTI #
JANTXV1N5415
|
Avnet Americas | Diode Fast Recovery 50V 3A 2-Pin Case A Bag - Bulk (Alt: JANTXV1N5415) RoHS: Not Compliant Min Qty: 152 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5800 / $9.6000 | Buy Now |
DISTI #
494-JANTXV1N5415
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 50 V UFR,FRR RoHS: Not Compliant | 0 |
|
$8.9200 | Order Now |
DISTI #
JANTXV1N5415
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
224 Alternates Available |
|
$9.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 224 Factory Stock |
|
$8.5200 / $17.8400 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 36 Package Multiple: 1 | 0 |
|
$8.3700 / $10.0900 | Buy Now |
|
NexGen Digital | 5 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 224 Factory Stock |
|
$8.5200 / $17.8400 | Buy Now |
Part Details for JANTXV1N5415
JANTXV1N5415 CAD Models
JANTXV1N5415 Part Data Attributes
|
JANTXV1N5415
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5415
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Application | FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/411L | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTXV1N5415
This table gives cross-reference parts and alternative options found for JANTXV1N5415. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5415, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5415TRLEADFREE | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | Central Semiconductor Corp | JANTXV1N5415 vs 1N5415TRLEADFREE |
1N5415 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon | TT Electronics OPTEK Technology | JANTXV1N5415 vs 1N5415 |
1N5415 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | Unitrode Corp (RETIRED) | JANTXV1N5415 vs 1N5415 |
JANTXV1N5415 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corporation | JANTXV1N5415 vs JANTXV1N5415 |
JANS1N5415 | Rectifier Diode, 1 Phase, 1 Element, 4.5A, 50V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN | Semtech Corporation | JANTXV1N5415 vs JANS1N5415 |
1N5415 | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon | Voltage Multipliers Inc | JANTXV1N5415 vs 1N5415 |
1N5415 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, HERMETIC SEALED, GPR-3A, 2 PIN | Central Semiconductor Corp | JANTXV1N5415 vs 1N5415 |
JANTX1N5415 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | General Instrument Corp | JANTXV1N5415 vs JANTX1N5415 |
JANTXV1N5415 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | JANTXV1N5415 vs JANTXV1N5415 |
JAN1N5415 | Rectifier Diode, 1 Phase, 1 Element, 4.5A, 50V V(RRM), Silicon, HERMETIC SEALED, G4, 2 PIN | Semtech Corporation | JANTXV1N5415 vs JAN1N5415 |