Part Details for 1N5418 by Telefunken Microelectronics Gmbh
Results Overview of 1N5418 by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
1N5418 Information
1N5418 by Telefunken Microelectronics Gmbh is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5418
1N5418 CAD Models
1N5418 Part Data Attributes
|
|
1N5418
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
1N5418
Telefunken Microelectronics Gmbh
Rectifier Diode, 1 Element, 3A, 400V V(RRM),
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.5 V | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 100 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 3 A | |
| Rep Pk Reverse Voltage-Max | 400 V | |
| Reverse Recovery Time-Max | 0.1 µS | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |