1N5418USV
Sensitron Semiconductors
Description: Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon,

Overview of 1N5418USV by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N5418USV by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5418USV by Sensitron Semiconductors

1N5418USV
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
O-LELF-R2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-LELF-R2
Non-rep Pk Forward Current-Max
80 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
3 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reverse Recovery Time-Max
0.15 µs
Surface Mount
YES
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1N5418USV
    Sensitron Semiconductors
    Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon,
    VS

Alternate Parts for 1N5418USV

This table gives cross-reference parts and alternative options found for 1N5418USV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5418USV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5418US Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HERMETIC SEALED, D-5, MELF-2 Sensitron Semiconductors 1N5418USV vs 1N5418US
JANTX1N5418US Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 Microsemi Corporation 1N5418USV vs JANTX1N5418US
JAN1N5418US Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon Microchip Technology Inc 1N5418USV vs JAN1N5418US
JAN1N5418US Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 Microsemi Corporation 1N5418USV vs JAN1N5418US
JANTX1N5418US Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HERMETIC SEALED, D-5, MELF-2 Sensitron Semiconductors 1N5418USV vs JANTX1N5418US
1N5418US Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon Microchip Technology Inc 1N5418USV vs 1N5418US
JANTXV1N5418US Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon Microchip Technology Inc 1N5418USV vs JANTXV1N5418US
JANTXV1N5418US Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 Microsemi Corporation 1N5418USV vs JANTXV1N5418US
JANTX1N5418US Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon Microchip Technology Inc 1N5418USV vs JANTX1N5418US
Part Number Description Manufacturer Compare
JAN1N5418US Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon Microchip Technology Inc 1N5418USV vs JAN1N5418US
JAN1N5418US Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 Defense Logistics Agency 1N5418USV vs JAN1N5418US
JANTX1N5418US Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon Microchip Technology Inc 1N5418USV vs JANTX1N5418US
1N5418US Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon Microchip Technology Inc 1N5418USV vs 1N5418US
JANS1N5418US Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 Defense Logistics Agency 1N5418USV vs JANS1N5418US
1N5418US Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HERMETIC SEALED, D-5, MELF-2 Sensitron Semiconductors 1N5418USV vs 1N5418US
JANTXV1N5418US Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, GLASS PACKAGE-2 Defense Logistics Agency 1N5418USV vs JANTXV1N5418US
JANTXV1N5418US Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon Microchip Technology Inc 1N5418USV vs JANTXV1N5418US
JANTX1N5418US Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HERMETIC SEALED, D-5, MELF-2 Sensitron Semiconductors 1N5418USV vs JANTX1N5418US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5418USV by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5418USV by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of 1N5418USV would you like to use for your alert(s)?
  • Please alert me when 1N5418USV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5418USV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5418USV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5418USV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5418USV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5418USV by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: