There are no models available for this part yet.
Overview of 1N5461BCHIP by Spectrum Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
CAD Models for 1N5461BCHIP by Spectrum Control
Part Data Attributes for 1N5461BCHIP by Spectrum Control
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
API TECHNOLOGIES CORP
|
Package Description
|
X-XUUC-N
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.40
|
Additional Feature
|
HIGH Q
|
Breakdown Voltage-Min
|
30 V
|
Configuration
|
SINGLE
|
Diode Cap Tolerance
|
5%
|
Diode Capacitance Ratio-Min
|
2.7
|
Diode Capacitance-Nom
|
6.8 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band
|
VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
|
JESD-30 Code
|
X-XUUC-N
|
Number of Elements
|
1
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
UNSPECIFIED
|
Package Style
|
UNCASED CHIP
|
Qualification Status
|
Not Qualified
|
Quality Factor-Min
|
600
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Reverse Current-Max
|
0.02 µA
|
Reverse Test Voltage
|
25 V
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Variable Capacitance Diode Classification
|
ABRUPT
|
Alternate Parts for 1N5461BCHIP
This table gives cross-reference parts and alternative options found for 1N5461BCHIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5461BCHIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5461BCHIP | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 6.8pF C(T), 30V, Silicon, Abrupt | Msi Electronics Inc | 1N5461BCHIP vs 1N5461BCHIP |