Part Details for 1N5620X by Sensitron Semiconductors
Overview of 1N5620X by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5620X
1N5620X CAD Models
1N5620X Part Data Attributes:
|
1N5620X
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5620X
Sensitron Semiconductors
Rectifier Diode, 1 Element, 1A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5620X
This table gives cross-reference parts and alternative options found for 1N5620X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5620X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5620 | Rectifier Diode, Avalanche, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 | Microsemi Corporation | 1N5620X vs 1N5620 |
JANTXV1N5620 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N5620X vs JANTXV1N5620 |
JAN1N5620 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N5620X vs JAN1N5620 |
JANTX1N5620 | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | Unitrode Corp (RETIRED) | 1N5620X vs JANTX1N5620 |
1N5620S | Rectifier Diode, 1 Element, 1A, Silicon | Sensitron Semiconductors | 1N5620X vs 1N5620S |
JANTXV1N5620 | Rectifier Diode, Avalanche, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 | Microsemi Corporation | 1N5620X vs JANTXV1N5620 |
JAN1N5620 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon | Microchip Technology Inc | 1N5620X vs JAN1N5620 |
JANTX1N5620 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, 102, 2 PIN | Sensitron Semiconductors | 1N5620X vs JANTX1N5620 |
1N5620R | Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | 1N5620X vs 1N5620R |
1N5620 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N5620X vs 1N5620 |