Part Details for 1N5620R by Microsemi Corporation
Overview of 1N5620R by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5620R
1N5620R CAD Models
1N5620R Part Data Attributes:
|
1N5620R
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5620R
Microsemi Corporation
Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5620R
This table gives cross-reference parts and alternative options found for 1N5620R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5620R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5620 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, 102, 2 PIN | Sensitron Semiconductors | 1N5620R vs JANTX1N5620 |
JAN1N5620 | Rectifier Diode, 1 Element, 1.5A, 800V V(RRM), Silicon | Voltage Multipliers Inc | 1N5620R vs JAN1N5620 |
1N5620 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon | Microchip Technology Inc | 1N5620R vs 1N5620 |
JANTXV1N5620 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | Unitrode Corporation | 1N5620R vs JANTXV1N5620 |
1N5620 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AP, GLASS PACKAGE-2 | International Semiconductor Inc | 1N5620R vs 1N5620 |
JAN1N5620 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, 102, 2 PIN | Sensitron Semiconductors | 1N5620R vs JAN1N5620 |
JANTXV1N5620 | Rectifier Diode, Avalanche, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 | Microsemi Corporation | 1N5620R vs JANTXV1N5620 |
JAN1N5620 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon | Microchip Technology Inc | 1N5620R vs JAN1N5620 |
JANTXV1N5620 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon | Microchip Technology Inc | 1N5620R vs JANTXV1N5620 |
JANTX1N5620 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N5620R vs JANTX1N5620 |