Part Details for 1N5712-AR2 by STMicroelectronics
Overview of 1N5712-AR2 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Part Details for 1N5712-AR2
1N5712-AR2 CAD Models
1N5712-AR2 Part Data Attributes:
|
1N5712-AR2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1N5712-AR2
STMicroelectronics
SILICON, VHF-UHF BAND, MIXER DIODE, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | MATCHED BATCH AVAILABLE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.43 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |