Part Details for 1N5712-AZ2 by STMicroelectronics
Overview of 1N5712-AZ2 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Part Details for 1N5712-AZ2
1N5712-AZ2 CAD Models
1N5712-AZ2 Part Data Attributes
|
1N5712-AZ2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1N5712-AZ2
STMicroelectronics
SILICON, VHF-UHF BAND, MIXER DIODE, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | MATCHED BATCH AVAILABLE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.43 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5712-AZ2
This table gives cross-reference parts and alternative options found for 1N5712-AZ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5712-AZ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5712-AR1 | SILICON, VHF-UHF BAND, MIXER DIODE, DO-35 | STMicroelectronics | 1N5712-AZ2 vs 1N5712-AR1 |