1N5806UA1
STMicroelectronics
Description: Aerospace 2.5 A fast recovery rectifier

Overview of 1N5806UA1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1N5806UA1 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 1N5806UA1
Avnet Americas STM1N5806UA1 - Bulk (Alt: 1N5806UA1) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Container: Bulk 0
RFQ
DISTI # 1N5806UA1
Avnet Silica STM1N5806UA1 (Alt: 1N5806UA1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for 1N5806UA1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5806UA1 by STMicroelectronics

1N5806UA1
STMicroelectronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
ROHS COMPLIANT, HERMETIC SEALED, LCC2A, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
STMicroelectronics
Additional Feature
FREE WHEELING DIODE
Application
POWER ULTRA FAST RECOVERY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.8 V
JESD-30 Code
R-XBCC-N2
Non-rep Pk Forward Current-Max
35 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
2.5 A
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
150 V
Reverse Recovery Time-Max
0.03 µs
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1N5806UA1
    STMicroelectronics
    Aerospace 2.5 A fast recovery rectifier
    VS

Alternate Parts for 1N5806UA1

This table gives cross-reference parts and alternative options found for 1N5806UA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5806UA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N5806US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, Micross Components 1N5806UA1 vs JANTXV1N5806US
SCA1N5806US Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, SMT, 2 PIN Semicoa Semiconductors 1N5806UA1 vs SCA1N5806US
1N5806US Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, MELF-2 VPT Components 1N5806UA1 vs 1N5806US
JANTXV1N5806US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors 1N5806UA1 vs JANTXV1N5806US
JANTX1N5806US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors 1N5806UA1 vs JANTX1N5806US
JAN1N5806US Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, Microsemi Corporation 1N5806UA1 vs JAN1N5806US
JANS1N5806US Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, VPT Components 1N5806UA1 vs JANS1N5806US
JANTXV1N5806US Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon Microchip Technology Inc 1N5806UA1 vs JANTXV1N5806US
1N5806US Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon Microchip Technology Inc 1N5806UA1 vs 1N5806US
JANS1N5806US Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, MELF-2 Microsemi Corporation 1N5806UA1 vs JANS1N5806US
Part Number Description Manufacturer Compare
1N5806U02A Aerospace 2.5 A fast recovery rectifier STMicroelectronics 1N5806UA1 vs 1N5806U02A
JANTX1N5806URS Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon Microchip Technology Inc 1N5806UA1 vs JANTX1N5806URS
1N5806US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N5806UA1 vs 1N5806US
JAN1N5806URS Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N5806UA1 vs JAN1N5806URS
JANTXV1N5806US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N5806UA1 vs JANTXV1N5806US
JANTX1N5806US Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, Microsemi Corporation 1N5806UA1 vs JANTX1N5806US
1N5806US Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon Microchip Technology Inc 1N5806UA1 vs 1N5806US
JANTXV1N5806US Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, Defense Logistics Agency 1N5806UA1 vs JANTXV1N5806US
SCA1N5806US Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, SMT, 2 PIN Semicoa Semiconductors 1N5806UA1 vs SCA1N5806US
JANTXV1N5806URS Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon Microchip Technology Inc 1N5806UA1 vs JANTXV1N5806URS

Related Parts for 1N5806UA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5806UA1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5806UA1 by STMicroelectronics

Select Manufacturer
Which Manufacturer of 1N5806UA1 would you like to use for your alert(s)?
  • Please alert me when 1N5806UA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5806UA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5806UA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5806UA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5806UA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5806UA1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: