Part Details for JANTX1N5806US by Microsemi Corporation
Overview of JANTX1N5806US by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5806US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 150 Volt, MELF-5.1 | 683 |
|
$10.4712 / $15.7068 | Buy Now |
|
Quest Components | Rectifier Diode, 150 Volt, MELF-5.1 | 3 |
|
$8.5800 / $11.7000 | Buy Now |
Part Details for JANTX1N5806US
JANTX1N5806US CAD Models
JANTX1N5806US Part Data Attributes
|
JANTX1N5806US
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5806US
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microsemi Corporation | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 2.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/477F | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N5806US
This table gives cross-reference parts and alternative options found for JANTX1N5806US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5806US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5806UA1 | Aerospace 2.5 A fast recovery rectifier | STMicroelectronics | JANTX1N5806US vs 1N5806UA1 |
1N5806U01A | Aerospace 2.5 A fast recovery rectifier | STMicroelectronics | JANTX1N5806US vs 1N5806U01A |
1N5806US | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTX1N5806US vs 1N5806US |
JAN1N5806US | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | JANTX1N5806US vs JAN1N5806US |
1N5806USE3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | JANTX1N5806US vs 1N5806USE3 |
1N5806US | Rectifier Diode, | EIC Semiconductor Inc | JANTX1N5806US vs 1N5806US |
JAN1N5806US | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | Microsemi Corporation | JANTX1N5806US vs JAN1N5806US |
1N5806U | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | Sensitron Semiconductors | JANTX1N5806US vs 1N5806U |
JANTX1N5806US | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon | Microchip Technology Inc | JANTX1N5806US vs JANTX1N5806US |
1N5806US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon | Microchip Technology Inc | JANTX1N5806US vs 1N5806US |