Part Details for 1N5807US by EIC Semiconductor Inc
Overview of 1N5807US by EIC Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5807US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S238300009289
|
Chip1Stop | Rectifiers Diodes | 2685 |
|
$0.1174 / $0.1600 | Buy Now |
Part Details for 1N5807US
1N5807US CAD Models
1N5807US Part Data Attributes
|
1N5807US
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N5807US
EIC Semiconductor Inc
Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Breakdown Voltage-Min | 60 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N5807US
This table gives cross-reference parts and alternative options found for 1N5807US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5807US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM301L-W | Rectifier Diode, | Rectron Semiconductor | 1N5807US vs EFM301L-W |
RS3A | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Frontier Electronics Co Ltd | 1N5807US vs RS3A |
EFM301-W | Rectifier Diode, | Rectron Semiconductor | 1N5807US vs EFM301-W |
ES3A-W | Rectifier Diode, | Rectron Semiconductor | 1N5807US vs ES3A-W |
EFM301-T | Rectifier Diode, | Rectron Semiconductor | 1N5807US vs EFM301-T |
ES3AV-T | Rectifier Diode, | Rectron Semiconductor | 1N5807US vs ES3AV-T |
ES3A-T | Rectifier Diode, | Rectron Semiconductor | 1N5807US vs ES3A-T |
EFM301L | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | 1N5807US vs EFM301L |
ES3AV-W | Rectifier Diode, | Rectron Semiconductor | 1N5807US vs ES3AV-W |
USF31 | Rectifier Diode, 1 Element, 3A, 50V V(RRM), | Galaxy Microelectronics | 1N5807US vs USF31 |