Part Details for 1N5809R by Microsemi Corporation
Overview of 1N5809R by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5809R
1N5809R CAD Models
1N5809R Part Data Attributes
|
1N5809R
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5809R
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 6 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5809R
This table gives cross-reference parts and alternative options found for 1N5809R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5809R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5809CB | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | Microsemi Corporation | 1N5809R vs JAN1N5809CB |
JAN1N5809 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, | General Instrument Corp | 1N5809R vs JAN1N5809 |
JANS1N5809 | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 100V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN | Semtech Corporation | 1N5809R vs JANS1N5809 |
1N5809-TR | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | Microsemi Corporation | 1N5809R vs 1N5809-TR |
1N5809 | Rectifier Diode, 1 Element, 6A, 100V V(RRM), | TT Electronics Resistors | 1N5809R vs 1N5809 |
JANTX1N5809 | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 100V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN | Semtech Corporation | 1N5809R vs JANTX1N5809 |
JANTXV1N5809 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | 1N5809R vs JANTXV1N5809 |
JANTX1N5809 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, | Unitrode Corporation | 1N5809R vs JANTX1N5809 |
JANTXV1N5809CB | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | Microsemi Corporation | 1N5809R vs JANTXV1N5809CB |
JANTX1N5809 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, | General Instrument Corp | 1N5809R vs JANTX1N5809 |