-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diode Schottky 40V 1A 2-Pin DO-204AL T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5819-E3/54GICT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A DO204AL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
22495 In Stock |
|
$0.0629 / $0.4100 | Buy Now |
DISTI #
70217678
|
RS | Schottky Diode 40V 1A 2-Pin DO-204AL | General Semiconductor / Vishay 1N5819-E3/54 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1760 |
|
$0.2430 / $0.3470 | Buy Now |
DISTI #
70217548
|
RS | Diode, Schottky, 1A, 40V, Do-41, Tape/Reel | General Semiconductor / Vishay 1N5819-E3/54 RoHS: Not Compliant Min Qty: 11000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0710 / $0.0840 | RFQ |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 1A, 40V V(RRM), SILICON, DO-204AL | 86 |
|
$0.1200 / $0.1920 | Buy Now |
|
New Advantage Corporation | 1N5819 Series 40 V 1 A Through Hole Schottky Barrier Rectifier - DO-204AL RoHS: Compliant Min Qty: 1 Package Multiple: 5500 | 44000 |
|
$0.3000 / $0.3214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5819-E3/54
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5819-E3/54
Vishay Semiconductors
Diode Schottky 40V 1A 2-Pin DO-204AL T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N5819-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5819-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5819T50R | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | 1N5819-E3/54 vs 1N5819T50R |
1N5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41 | Microchip Technology Inc | 1N5819-E3/54 vs 1N5819 |
1N5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N5819-E3/54 vs 1N5819 |
1N5819 | 1A, 40V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | 1N5819-E3/54 vs 1N5819 |
JAN1N5819-1 | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-41, HERMETIC SEALED PACKAGE-2 | Sensitron Semiconductors | 1N5819-E3/54 vs JAN1N5819-1 |
GP100 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | Diotec Electronics Corp | 1N5819-E3/54 vs GP100 |
1N5819 | Rectifier Diode, Schottky, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N5819-E3/54 vs 1N5819 |
RGP02-12E | Rectifier Diode, 1 Element, 0.5A, 1200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Gulfsemi | 1N5819-E3/54 vs RGP02-12E |
JANTXV1N5819-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 45V V(RRM), Silicon, DO-41 | Microchip Technology Inc | 1N5819-E3/54 vs JANTXV1N5819-1 |
1N5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N5819-E3/54 vs 1N5819 |