Part Details for 1N5821-E3/54 by Vishay Intertechnologies
Overview of 1N5821-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5821-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K2634
|
Newark | Schottky Rectifier, 3A 30V Do-201Ad, Full Reel, Repetitive Peak Reverse Voltage:30V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-201Ad, No. Of Pins:2Pins, Forward Voltage Max:500Mv, Product Range:- Rohs Compliant: Yes |Vishay 1N5821-E3/54 RoHS: Compliant Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 | Buy Now |
DISTI #
05R6009
|
Newark | Schottky Rectifier, 3A 30V Do-201Ad, Repetitive Peak Reverse Voltage:30V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-201Ad, No. Of Pins:2Pins, Forward Voltage Max:500Mv, Forward Surge Current:80A Rohs Compliant: Yes |Vishay 1N5821-E3/54 RoHS: Compliant Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2240 | Buy Now |
DISTI #
1N5821-E3/54
|
Avnet Americas | 3A,30V,AXIAL,SCHOTTKY RECT - Tape and Reel (Alt: 1N5821-E3/54) RoHS: Compliant Min Qty: 5600 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1050 | Buy Now |
DISTI #
625-1N5821-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers Vr/30V Io/3A RoHS: Compliant | 3815 |
|
$0.1390 / $0.3000 | Buy Now |
|
Future Electronics | 1N5821 Series 30 V 3 A Through Hole Schottky Barrier Rectifier - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 8 Weeks Container: Reel | 2800Reel |
|
$0.1060 / $0.1160 | Buy Now |
|
Future Electronics | 1N5821 Series 30 V 3 A Through Hole Schottky Barrier Rectifier - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 1400 Container: Reel | 0Reel |
|
$0.1170 / $0.1280 | Buy Now |
DISTI #
80936949
|
Verical | Diode Schottky 30V 3A 2-Pin DO-201AD T/R Min Qty: 1400 Package Multiple: 1400 Date Code: 2335 | Americas - 9800 |
|
$0.1082 | Buy Now |
DISTI #
58088465
|
Verical | Diode Schottky 30V 3A 2-Pin DO-201AD T/R Min Qty: 52 Package Multiple: 1 Date Code: 2127 | Americas - 1154 |
|
$0.1214 / $0.2488 | Buy Now |
|
Bristol Electronics | 28000 |
|
RFQ | ||
|
Quest Components | 3 A, 30 V, SILICON, RECTIFIER DIODE, DO-201AD | 22400 |
|
$0.1362 / $0.9080 | Buy Now |
Part Details for 1N5821-E3/54
1N5821-E3/54 CAD Models
1N5821-E3/54 Part Data Attributes
|
1N5821-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N5821-E3/54
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-201AD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5821-E3/54
This table gives cross-reference parts and alternative options found for 1N5821-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5821-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5821RLG | Schottky Barrier Rectifier, 3.0 A, 30 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1500-REEL | onsemi | 1N5821-E3/54 vs 1N5821RLG |
1N5821G | Schottky Barrier Rectifier, 3.0 A, 30 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBG | onsemi | 1N5821-E3/54 vs 1N5821G |