Part Details for 1N5927B-T3 by Won-Top Electronics Co Ltd
Overview of 1N5927B-T3 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5927B-T3
1N5927B-T3 CAD Models
1N5927B-T3 Part Data Attributes
|
1N5927B-T3
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5927B-T3
Won-Top Electronics Co Ltd
Zener Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 31.2 mA |
Alternate Parts for 1N5927B-T3
This table gives cross-reference parts and alternative options found for 1N5927B-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5927B-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5927B | Zener Diode | Won-Top Electronics Co Ltd | 1N5927B-T3 vs 1N5927B |
1N5927B-TB | Zener Diode | Won-Top Electronics Co Ltd | 1N5927B-T3 vs 1N5927B-TB |
1N5927BPBFREE | Zener Diode, | Central Semiconductor Corp | 1N5927B-T3 vs 1N5927BPBFREE |
1N5927B-LF | Zener Diode | Won-Top Electronics Co Ltd | 1N5927B-T3 vs 1N5927B-LF |
1N5927B-TB-LF | Zener Diode | Won-Top Electronics Co Ltd | 1N5927B-T3 vs 1N5927B-TB-LF |
1N5927B-T3-LF | Zener Diode | Won-Top Electronics Co Ltd | 1N5927B-T3 vs 1N5927B-T3-LF |