Part Details for 1N5927BPBFREE by Central Semiconductor Corp
Overview of 1N5927BPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5927BPBFREE
1N5927BPBFREE CAD Models
1N5927BPBFREE Part Data Attributes
|
1N5927BPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N5927BPBFREE
Central Semiconductor Corp
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 550 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 9.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 31.2 mA |
Alternate Parts for 1N5927BPBFREE
This table gives cross-reference parts and alternative options found for 1N5927BPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5927BPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5927B | Zener Diode | Won-Top Electronics Co Ltd | 1N5927BPBFREE vs 1N5927B |
1N5927B-TB | Zener Diode | Won-Top Electronics Co Ltd | 1N5927BPBFREE vs 1N5927B-TB |
1N5927B-LF | Zener Diode | Won-Top Electronics Co Ltd | 1N5927BPBFREE vs 1N5927B-LF |
1N5927B-TB-LF | Zener Diode | Won-Top Electronics Co Ltd | 1N5927BPBFREE vs 1N5927B-TB-LF |
1N5927B-T3 | Zener Diode | Won-Top Electronics Co Ltd | 1N5927BPBFREE vs 1N5927B-T3 |
1N5927B-T3-LF | Zener Diode | Won-Top Electronics Co Ltd | 1N5927BPBFREE vs 1N5927B-T3-LF |