Diodes
1N5944B
Description: Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, PLASTIC, DO-41G, 2 PIN

Overview of 1N5944B by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1N5944B by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5944B by Micro Commercial Components

1N5944B
Micro Commercial Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-41
Package Description
PLASTIC, DO-41G, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
62 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
6 mA
Want to compare parts?
  1. 1N5944B
    Micro Commercial Components
    Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, PLASTIC, DO-41G, 2 PIN
    VS

Alternate Parts for 1N5944B

This table gives cross-reference parts and alternative options found for 1N5944B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5944B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQ1N5944BGTR Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5944B vs MQ1N5944BGTR
1N5944B Zener Diode, 62V V(Z), 5%, 1.5W PanJit Semiconductor 1N5944B vs 1N5944B
1N5944B Zener Diode, 62V V(Z), 5%, 1.5W, EIC Semiconductor Inc 1N5944B vs 1N5944B
1N5944BTR Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N5944B vs 1N5944BTR
1N5944BP-TP-HF Zener Diode, Micro Commercial Components 1N5944B vs 1N5944BP-TP-HF
1N5944BRR2 62V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN onsemi 1N5944B vs 1N5944BRR2
1N5944B Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Central Semiconductor Corp 1N5944B vs 1N5944B
1N5944B-T/B Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N5944B vs 1N5944B-T/B
MX1N5944BPTR Zener Diode, 62V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5944B vs MX1N5944BPTR
MV1N5944BGTR Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5944B vs MV1N5944BGTR
Part Number Description Manufacturer Compare
1N5944BP-AP-HF Zener Diode, Micro Commercial Components 1N5944B vs 1N5944BP-AP-HF
BZX85C62TA2 Zener Diode, 62V V(Z), 6.45%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN Motorola Semiconductor Products 1N5944B vs BZX85C62TA2
BZX85C62 Zener Diode, 62V V(Z), 6.45%, 1.3W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN Micro Commercial Components 1N5944B vs BZX85C62
MX1N5944BGTR Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5944B vs MX1N5944BGTR
1N5944B-T/R Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N5944B vs 1N5944B-T/R
BZX85C62TA Zener Diode, 62V V(Z), 6.45%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN Motorola Semiconductor Products 1N5944B vs BZX85C62TA
BZX85C62 Zener Diode, Silicon, DO-41, GLASS, DO-41, 2 PIN Vishay Semiconductors 1N5944B vs BZX85C62
1N5944B3P-BP-HF Zener Diode, Micro Commercial Components 1N5944B vs 1N5944B3P-BP-HF
MSP1N5944BPTR Zener Diode, 62V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5944B vs MSP1N5944BPTR
1N5944B-T/B Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N5944B vs 1N5944B-T/B

Related Parts for 1N5944B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5944B by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5944B by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 1N5944B would you like to use for your alert(s)?
  • Please alert me when 1N5944B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5944B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5944B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5944B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5944B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5944B by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: