Part Details for 1N5944BTR-RPCU by Central Semiconductor Corp
Overview of 1N5944BTR-RPCU by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N5944BTR-RPCU
1N5944BTR-RPCU CAD Models
1N5944BTR-RPCU Part Data Attributes
|
1N5944BTR-RPCU
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N5944BTR-RPCU
Central Semiconductor Corp
Zener Diode, 62V V(Z), 1.5W, Silicon, Unidirectional, DO-41, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | INDUSTRY STANDARD | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 62 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5944BTR-RPCU
This table gives cross-reference parts and alternative options found for 1N5944BTR-RPCU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5944BTR-RPCU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ1N5944BGTR | Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5944BTR-RPCU vs MQ1N5944BGTR |
1N5944B | Zener Diode, 62V V(Z), 5%, 1.5W | PanJit Semiconductor | 1N5944BTR-RPCU vs 1N5944B |
1N5944B | Zener Diode, 62V V(Z), 5%, 1.5W, | EIC Semiconductor Inc | 1N5944BTR-RPCU vs 1N5944B |
1N5944BTR | Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | 1N5944BTR-RPCU vs 1N5944BTR |
1N5944BP-TP-HF | Zener Diode, | Micro Commercial Components | 1N5944BTR-RPCU vs 1N5944BP-TP-HF |
1N5944BRR2 | 62V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN | onsemi | 1N5944BTR-RPCU vs 1N5944BRR2 |
1N5944B | Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | 1N5944BTR-RPCU vs 1N5944B |
1N5944B-T/B | Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional | Frontier Electronics Co Ltd | 1N5944BTR-RPCU vs 1N5944B-T/B |
MX1N5944BPTR | Zener Diode, 62V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N5944BTR-RPCU vs MX1N5944BPTR |
MV1N5944BGTR | Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N5944BTR-RPCU vs MV1N5944BGTR |