Part Details for 1N6013B by Microchip Technology Inc
Results Overview of 1N6013B by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6013B Information
1N6013B by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6013B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
35AJ0765
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N6013B RoHS: Compliant Min Qty: 455 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $1.8000 | Buy Now |
|
DISTI #
1N6013BMS-ND
|
DigiKey | DIODE ZENER 36V 500MW DO204AH Min Qty: 455 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8000 | Buy Now |
|
DISTI #
1N6013B
|
Avnet Americas | - Tape and Reel (Alt: 1N6013B) COO: Philippines (the) RoHS: Not Compliant Min Qty: 455 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.7280 / $1.7640 | Buy Now |
|
DISTI #
494-1N6013B
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$1.8000 | Order Now |
|
DISTI #
1N6013B
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 20 Weeks, 0 Days | In Stock: 1050 and Alternates Available |
|
$1.9300 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 1050 Factory Stock |
|
$1.8900 / $2.7500 | Buy Now |
|
DISTI #
1N6013B
|
IBS Electronics | DIODE ZENER SINGLE 36V 5% 480MW 2-PIN DO-35 Min Qty: 910 Package Multiple: 1 | 0 |
|
$2.3660 / $2.5200 | Buy Now |
|
|
NAC | Voltage Regulator. - Voltage & Current Regulation Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 840 |
|
$1.7200 / $2.1200 | Buy Now |
|
|
NexGen Digital | 599 |
|
RFQ | ||
|
|
Master Electronics | RoHS: Compliant | 1050 Factory Stock |
|
$1.8900 / $2.7500 | Buy Now |
US Tariff Estimator: 1N6013B by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1N6013B
1N6013B Part Data Attributes
|
|
1N6013B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6013B
Microchip Technology Inc
Voltage Regulator _ DO-35
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Hermetic Sealed, Glass, Do-35, 2 Pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 20 Weeks | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 95 Ω | |
| JEDEC-95 Code | DO-204AH | |
| JESD-30 Code | O-LALF-W2 | |
| JESD-609 Code | e0 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.48 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 36 V | |
| Surface Mount | No | |
| Technology | Zener | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 5 Ma |
Alternate Parts for 1N6013B
This table gives cross-reference parts and alternative options found for 1N6013B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6013B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N6013B-TP | Micro Commercial Components | Check for Price | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | 1N6013B vs 1N6013B-TP |
1N6013B Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1N6013B is -40°C to +125°C, although it can withstand storage temperatures from -65°C to +150°C.
-
To ensure proper biasing, the 1N6013B requires a minimum of 10mA of current through the zener diode to maintain its voltage regulation. Additionally, the cathode should be connected to a low-impedance source to minimize voltage drops.
-
The maximum power dissipation for the 1N6013B is 500mW, and it is essential to ensure that the device does not exceed this rating to prevent overheating and damage.
-
Yes, the 1N6013B can be used in switching power supplies, but it's essential to ensure that the device is properly biased and that the voltage transients do not exceed the maximum ratings. Additionally, the device's power dissipation should be carefully considered to prevent overheating.
-
To protect the 1N6013B from EOS, it's recommended to use a current-limiting resistor in series with the device, and to ensure that the voltage ratings are not exceeded. Additionally, using a TVS (transient voltage suppressor) diode in parallel with the 1N6013B can provide additional protection against voltage transients.