1N6042A
Description: Transient Voltage Suppressor, Bi-directional; Max Peak Repetitive Reverse Voltage: 1500; Max TMS Bridge Input Voltage: 11; Max DC Reverse Voltage: 5; Sn/Pb - Pb-free

Overview of 1N6042A by Digitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Electronic Manufacturing Automotive

CAD Models for 1N6042A by Digitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N6042A by Digitron Semiconductors

1N6042A
Digitron Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIGITRON SEMICONDUCTORS
Reach Compliance Code
unknown
Breakdown Voltage-Max
13.7 V
Breakdown Voltage-Min
12.4 V
Breakdown Voltage-Nom
13.05 V
Case Connection
ISOLATED
Clamping Voltage-Max
18.2 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-13
JESD-30 Code
O-XALF-W2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1 W
Rep Pk Reverse Voltage-Max
11 V
Reverse Current-Max
5 µA
Reverse Test Voltage
11 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N6042A
    Digitron Semiconductors
    Transient Voltage Suppressor, Bi-directional; Max Peak Repetitive Reverse Voltage: 1500; Max TMS Bridge Input Voltage: 11; Max DC Reverse Voltage: 5; Sn/Pb - Pb-free
    VS

Related Parts for 1N6042A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6042A by Digitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6042A by Digitron Semiconductors

Select Manufacturer
Which Manufacturer of 1N6042A would you like to use for your alert(s)?
  • Please alert me when 1N6042A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N6042A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6042A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N6042A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6042A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6042A by Digitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: