Part Details for 1N6125US by Bkc Semiconductors Inc
Overview of 1N6125US by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 1N6125US
1N6125US CAD Models
1N6125US Part Data Attributes:
|
1N6125US
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
1N6125US
Bkc Semiconductors Inc
Trans Voltage Suppressor Diode, 500W, 47.1V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 58.9 V | |
Breakdown Voltage-Nom | 62 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 89 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-MELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 47.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N6125US
This table gives cross-reference parts and alternative options found for 1N6125US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6125US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6125US | Trans Voltage Suppressor Diode, 500W, 47.1V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Micross Components | 1N6125US vs JANTX1N6125US |
1N6125US | Trans Voltage Suppressor Diode, 500W, 47.1V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | 1N6125US vs 1N6125US |
JANTX1N6125US | Trans Voltage Suppressor Diode, 500W, 42.6V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6125US vs JANTX1N6125US |
JAN1N6125US | Trans Voltage Suppressor Diode, 500W, 47V V(RWM), Bidirectional, 1 Element, Silicon | Sensitron Semiconductors | 1N6125US vs JAN1N6125US |
JAN1N6125US | Trans Voltage Suppressor Diode, 500W, 42.6V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6125US vs JAN1N6125US |
JAN1N6125US | Trans Voltage Suppressor Diode, 500W, 47V V(RWM), Bidirectional, 1 Element, Silicon, | Bkc Semiconductors Inc | 1N6125US vs JAN1N6125US |