Part Details for 1N6159AUS by Microchip Technology Inc
Overview of 1N6159AUS by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1N6159AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0287
|
Newark | Bi-Directional Tvs C-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N6159AUS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9100 / $19.6600 | Buy Now |
DISTI #
1N6159AUS-ND
|
DigiKey | TVS DIODE 38.8VWM 70.1VC SQ-MELF Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.6601 | Buy Now |
DISTI #
1N6159AUS
|
Avnet Americas | Diode TVS Single Bi-Dir 38.8V 1.5KW 2-Pin G-MELF - Bulk (Alt: 1N6159AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 55 Weeks, 4 Days Container: Bulk | 0 |
|
$18.9100 / $21.1700 | Buy Now |
DISTI #
494-1N6159AUS
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS _ C-Body Sq. Melf RoHS: Not Compliant | 0 |
|
$19.6600 | Order Now |
DISTI #
1N6159AUS
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$21.1700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$18.7700 / $39.3100 | Buy Now | |
DISTI #
1N6159AUS
|
Avnet Americas | Diode TVS Single Bi-Dir 38.8V 1.5KW 2-Pin G-MELF - Bulk (Alt: 1N6159AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 55 Weeks, 4 Days Container: Bulk | 0 |
|
$18.9100 / $21.1700 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.4400 / $21.6000 | Buy Now |
|
Master Electronics | 0 |
|
$18.7700 / $39.3100 | Buy Now |
Part Details for 1N6159AUS
1N6159AUS CAD Models
1N6159AUS Part Data Attributes:
|
1N6159AUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6159AUS
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 38.8V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, D-5C, G-MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks, 4 Days | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 48.5 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 38.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |