Part Details for 1N6267ACOX.120 by Microsemi Corporation
Overview of 1N6267ACOX.120 by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6267ACOX.120
1N6267ACOX.120 CAD Models
1N6267ACOX.120 Part Data Attributes
|
1N6267ACOX.120
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N6267ACOX.120
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-MEDB-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-MEDB-N2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for 1N6267ACOX.120
This table gives cross-reference parts and alternative options found for 1N6267ACOX.120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6267ACOX.120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE6.8-LF | Trans Voltage Suppressor Diode, 1500W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N6267ACOX.120 vs 1.5KE6.8-LF |
1N6267ACOX.160 | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, | Microsemi Corporation | 1N6267ACOX.120 vs 1N6267ACOX.160 |
1.5KE6.8-TB-LF | Trans Voltage Suppressor Diode, 1500W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N6267ACOX.120 vs 1.5KE6.8-TB-LF |
1.5KE6.8CM25 | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD | Rectron Semiconductor | 1N6267ACOX.120 vs 1.5KE6.8CM25 |
1.5KE6.8AA0G | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1N6267ACOX.120 vs 1.5KE6.8AA0G |
1.5KE6.8AAMP | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N6267ACOX.120 vs 1.5KE6.8AAMP |
1.5KE6.8C-B | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | Diodes Incorporated | 1N6267ACOX.120 vs 1.5KE6.8C-B |
1.5KE6.8H36 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD | Rectron Semiconductor | 1N6267ACOX.120 vs 1.5KE6.8H36 |
1.5KE6.8CU22 | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD | Rectron Semiconductor | 1N6267ACOX.120 vs 1.5KE6.8CU22 |
1.5KE6.8_B0_10001 | Trans Voltage Suppressor Diode, 1500W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N6267ACOX.120 vs 1.5KE6.8_B0_10001 |