Part Details for 1N6321 by Microchip Technology Inc
Overview of 1N6321 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1N6321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2120
|
Newark | 7.5 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip 1N6321 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4300 / $13.9600 | Buy Now |
DISTI #
1N6321-ND
|
DigiKey | DIODE ZENER Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9601 | Buy Now |
DISTI #
1N6321
|
Avnet Americas | Diode Zener Single 7.5V 5% 500mW 2-Pin DO-35 - Bulk (Alt: 1N6321) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4300 / $15.0400 | Buy Now |
DISTI #
494-1N6321
|
Mouser Electronics | Zener Diodes 7.5 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$13.9600 | Order Now |
DISTI #
1N6321
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$15.0400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.3300 / $27.9200 | Buy Now | |
DISTI #
1N6321
|
Avnet Americas | Diode Zener Single 7.5V 5% 500mW 2-Pin DO-35 - Bulk (Alt: 1N6321) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4300 / $15.0400 | Buy Now |
DISTI #
1N6321
|
Avnet Americas | Diode Zener Single 7.5V 5% 500mW 2-Pin DO-35 - Bulk (Alt: 1N6321) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4300 / $15.0400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$13.1000 / $15.3400 | Buy Now |
|
Master Electronics | 0 |
|
$13.3300 / $27.9200 | Buy Now |
Part Details for 1N6321
1N6321 CAD Models
1N6321 Part Data Attributes
|
1N6321
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6321
Microchip Technology Inc
Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MICRO MINIATURE, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/533 | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N6321
This table gives cross-reference parts and alternative options found for 1N6321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6321 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, MICRO MINIATURE, GLASS PACKAGE-2 | Microsemi Corporation | 1N6321 vs 1N6321 |