Part Details for 1N6322US by Sensitron Semiconductors
Overview of 1N6322US by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 1N6322US
1N6322US CAD Models
1N6322US Part Data Attributes
|
1N6322US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N6322US
Sensitron Semiconductors
Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N6322US
This table gives cross-reference parts and alternative options found for 1N6322US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6322US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6322US | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | 1N6322US vs JANTX1N6322US |
1N6322USE3 | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Microsemi Corporation | 1N6322US vs 1N6322USE3 |
JAN1N6322US | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | 1N6322US vs JAN1N6322US |
JANS1N6322US | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | 1N6322US vs JANS1N6322US |
JANTXV1N6322US | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N6322US vs JANTXV1N6322US |
JANTX1N6322US | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N6322US vs JANTX1N6322US |
JANS1N6322US | Zener Diode, 8.2V V(Z), Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | 1N6322US vs JANS1N6322US |
1N6322US | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, B, D-5D, 2 PIN | Microsemi Corporation | 1N6322US vs 1N6322US |
1N6322US | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N6322US vs 1N6322US |
JAN1N6322US | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N6322US vs JAN1N6322US |