Part Details for JANTXV1N6322US by Microchip Technology Inc
Overview of JANTXV1N6322US by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for JANTXV1N6322US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ2231
|
Newark | 8.2 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N6322US Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1100 / $34.4400 | Buy Now |
DISTI #
1086-15580-ND
|
DigiKey | DIODE ZENER 8.2V 500MW MELF Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.4402 | Buy Now |
DISTI #
JANTXV1N6322US
|
Avnet Americas | Voidless Hermetically Sealed Glass Zener Diode 500mW 8.2V 2-Pin DO-35 - Bulk (Alt: JANTXV1N6322US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$33.1100 / $37.0900 | Buy Now |
DISTI #
494-JANTXV1N6322US
|
Mouser Electronics | Zener Diodes 8.2 V Voltage Regulator RoHS: Not Compliant | 14 |
|
$34.4400 / $37.0900 | Buy Now |
DISTI #
JANTXV1N6322US
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
511 Alternates Available |
|
$37.0900 | Buy Now |
|
Onlinecomponents.com | Zener Diode - JANTXV Level - 8.2V - ±5% - 500mW - 5 Ohms - 1 µA @ 6 V Reverse Leakage @ Vr - 1.4 V @ 1 A Forward (Vf) (Max) @ If - B, SQ-MELF. | 511 Factory Stock |
|
$32.8800 / $90.0700 | Buy Now |
DISTI #
JANTXV1N6322US
|
Avnet Americas | Voidless Hermetically Sealed Glass Zener Diode 500mW 8.2V 2-Pin DO-35 - Bulk (Alt: JANTXV1N6322US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$33.1100 / $37.0900 | Buy Now |
|
Ameya Holding Limited | 443 |
|
RFQ | ||
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$32.3000 / $37.8400 | Buy Now |
|
Master Electronics | Zener Diode - JANTXV Level - 8.2V - ±5% - 500mW - 5 Ohms - 1 µA @ 6 V Reverse Leakage @ Vr - 1.4 V @ 1 A Forward (Vf) (Max) @ If - B, SQ-MELF. | 511 Factory Stock |
|
$32.8800 / $90.0700 | Buy Now |
Part Details for JANTXV1N6322US
JANTXV1N6322US CAD Models
JANTXV1N6322US Part Data Attributes:
|
JANTXV1N6322US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6322US
Microchip Technology Inc
Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
JESD-30 Code | O-GELF-R2 | |
Knee Impedance-Max | 400 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 8.2 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 6.15 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for JANTXV1N6322US
This table gives cross-reference parts and alternative options found for JANTXV1N6322US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6322US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6322US | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N6322US vs JAN1N6322US |
1N6322US | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, B, D-5D, 2 PIN | Microsemi Corporation | JANTXV1N6322US vs 1N6322US |
JANTX1N6322US | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | JANTXV1N6322US vs JANTX1N6322US |
1N6322US | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | JANTXV1N6322US vs 1N6322US |
JAN1N6322US | Zener Diode, 8.2V V(Z), Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | JANTXV1N6322US vs JAN1N6322US |
JANS1N6322US | Zener Diode, 8.2V V(Z), Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | JANTXV1N6322US vs JANS1N6322US |
JAN1N6322US | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANTXV1N6322US vs JAN1N6322US |
JANS1N6322US | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | JANTXV1N6322US vs JANS1N6322US |
JANS1N6322US | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N6322US vs JANS1N6322US |
JANTXV1N6322US | Zener Diode, 8.2V V(Z), Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | JANTXV1N6322US vs JANTXV1N6322US |