1N6382
Description: Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN

Overview of 1N6382 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for 1N6382 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N6382 by Microsemi Corporation

1N6382
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
PLASTIC, CASE 1, 2 PIN
Pin Count
2
Manufacturer Package Code
CASE 1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Min
9.4 V
Case Connection
ISOLATED
Clamping Voltage-Max
11.6 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1.52 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
8 V
Reverse Current-Max
25 µA
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N6382
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN
    VS

Alternate Parts for 1N6382

This table gives cross-reference parts and alternative options found for 1N6382. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6382, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N6382 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon ProTek Devices 1N6382 vs 1N6382
1N6382 Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Bidirectional, 1 Element, Silicon International Semiconductor Inc 1N6382 vs 1N6382
1N6382 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN onsemi 1N6382 vs 1N6382
1N6382 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, General Instrument Corp 1N6382 vs 1N6382
Part Number Description Manufacturer Compare
JANS1N6142A Trans Voltage Suppressor Diode, Micross Components 1N6382 vs JANS1N6142A
1N6142 Trans Voltage Suppressor Diode, 1500W, 7.6V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc 1N6382 vs 1N6142
1N6142A Trans Voltage Suppressor Diode, 1500W, 7.6V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc 1N6382 vs 1N6142A
1N6382 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN onsemi 1N6382 vs 1N6382
JAN1N6142A Trans Voltage Suppressor Diode, 1500W, 7.6V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Micross Components 1N6382 vs JAN1N6142A
JAN1N6039A Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon Semicon Components Inc 1N6382 vs JAN1N6039A
JANTXV1N6142A Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, Defense Logistics Agency 1N6382 vs JANTXV1N6142A
JANTXV1N6039A Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon Semicon Components Inc 1N6382 vs JANTXV1N6039A
JAN1N6142 Trans Voltage Suppressor Diode, 1500W, 7.6V V(RWM), Bidirectional, 1 Element, Silicon, Micross Components 1N6382 vs JAN1N6142
JANTXV1N6142 Trans Voltage Suppressor Diode, 1500W, 7.6V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc 1N6382 vs JANTXV1N6142

Related Parts for 1N6382

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6382 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6382 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N6382 would you like to use for your alert(s)?
  • Please alert me when 1N6382 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N6382 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6382 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N6382 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6382.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6382 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: