Part Details for 1N6471 by Sensitron Semiconductors
Overview of 1N6471 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 1N6471
1N6471 CAD Models
1N6471 Part Data Attributes
|
1N6471
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N6471
Sensitron Semiconductors
Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 13.6 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6471
This table gives cross-reference parts and alternative options found for 1N6471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6471 | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | 1N6471 vs JANTXV1N6471 |
1N6471E3 | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6471 vs 1N6471E3 |
JAN1N6471 | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | 1N6471 vs JAN1N6471 |
JANTX1N6471 | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, | Linfinity Microelectronics | 1N6471 vs JANTX1N6471 |
JANTX1N6471 | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Micross Components | 1N6471 vs JANTX1N6471 |
1N6471 | Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional | Voltage Multipliers Inc | 1N6471 vs 1N6471 |
JAN1N6471 | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Micross Components | 1N6471 vs JAN1N6471 |
JANTX1N6471 | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | 1N6471 vs JANTX1N6471 |
JAN1N6471 | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, | Linfinity Microelectronics | 1N6471 vs JAN1N6471 |
1N6471 | Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional | Semicon Components Inc | 1N6471 vs 1N6471 |