Part Details for 1N6473 by Microchip Technology Inc
Overview of 1N6473 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1N6473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2228
|
Newark | 27V Uni-Directional Tvs Smt C-Body Rohs Compliant: Yes |Microchip 1N6473 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0600 / $10.4700 | Buy Now |
DISTI #
1N6473-ND
|
DigiKey | TVS DIODE 24VWM 41.4VC AXIAL Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4701 | Buy Now |
DISTI #
1N6473
|
Avnet Americas | Diode TVS Single Uni-Directional 24V 1.5KW 2-Pin Axial - Bulk (Alt: 1N6473) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0600 / $11.2700 | Buy Now |
DISTI #
494-1N6473
|
Mouser Electronics | ESD Suppressors / TVS Diodes 27V Uni-Directional TVS SMT RoHS: Not Compliant | 0 |
|
$10.4700 | Order Now |
DISTI #
1N6473
|
Microchip Technology Inc | Uni-Directional TVS _ C-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$11.2700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.0400 / $16.1000 | Buy Now | |
|
NAC | TVS RoHS: Compliant Min Qty: 31 Package Multiple: 1 | 0 |
|
$9.8200 / $11.8400 | Buy Now |
|
Master Electronics | 0 |
|
$11.0400 / $16.1000 | Buy Now |
Part Details for 1N6473
1N6473 CAD Models
1N6473 Part Data Attributes:
|
1N6473
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6473
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, G, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Breakdown Voltage-Min | 27 V | |
Breakdown Voltage-Nom | 27 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 41.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6473
This table gives cross-reference parts and alternative options found for 1N6473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6473 | Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Micross Components | 1N6473 vs JANTX1N6473 |
1N6473 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon | Sensitron Semiconductors | 1N6473 vs 1N6473 |
JANTXV1N6473 | Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6473 vs JANTXV1N6473 |
JANTX1N6473 | Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | 1N6473 vs JANTX1N6473 |
1N6473 | Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Micross Components | 1N6473 vs 1N6473 |