Part Details for 1N649 by General Instrument Corp
Overview of 1N649 by General Instrument Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N649
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 600 Volt, DO-14 | 40 |
|
$2.4000 / $3.6000 | Buy Now |
Part Details for 1N649
1N649 CAD Models
1N649 Part Data Attributes:
|
1N649
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
1N649
General Instrument Corp
Rectifier Diode, 1 Element, 0.4A, 600V V(RRM), Silicon, DO-204MB, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204MB | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N649
This table gives cross-reference parts and alternative options found for 1N649. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N649, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N649M | Rectifier Diode, 1 Element, 0.4A, Silicon, | Bkc Semiconductors Inc | 1N649 vs 1N649M |
JAN1N649-1 | Rectifier Diode, 1 Phase, 1 Element, 0.4A, 600V V(RRM), Silicon, DO-35 | Microchip Technology Inc | 1N649 vs JAN1N649-1 |
1N649-1 | Rectifier Diode, 1 Phase, 1 Element, 0.4A, 600V V(RRM), Silicon, DO-35 | Microchip Technology Inc | 1N649 vs 1N649-1 |
1N649-1 | Rectifier Diode, 1 Element, 0.4A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N649 vs 1N649-1 |
JANTX1N649-1 | Rectifier Diode, 1 Element, 0.15A, 600V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | General Instrument Corp | 1N649 vs JANTX1N649-1 |
JAN1N649-1 | Rectifier Diode, 1 Element, 0.4A, 600V V(RRM), Silicon, DO-35, HERMETIC SEALED, MICRO MINIATURE, GLASS, C PACKAGE-2 | Microsemi Corporation | 1N649 vs JAN1N649-1 |
JAN1N649-1 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-35, SIMILAR TO DO-35, 2 PIN | Bkc Semiconductors Inc | 1N649 vs JAN1N649-1 |
JANS1N649-1 | Rectifier Diode, 1 Element, 0.4A, 600V V(RRM), Silicon, DO-35, HERMETIC SEALED, MICRO MINIATURE, GLASS, C PACKAGE-2 | Microsemi Corporation | 1N649 vs JANS1N649-1 |