Part Details for 1N6642CSM-JQRS.SEM by TT Electronics Resistors
Overview of 1N6642CSM-JQRS.SEM by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N6642CSM-JQRS.SEM
1N6642CSM-JQRS.SEM CAD Models
1N6642CSM-JQRS.SEM Part Data Attributes:
|
1N6642CSM-JQRS.SEM
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
1N6642CSM-JQRS.SEM
TT Electronics Resistors
Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, LCC1-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | R-CDSO-N3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.3 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.385 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for 1N6642CSM-JQRS.SEM
This table gives cross-reference parts and alternative options found for 1N6642CSM-JQRS.SEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6642CSM-JQRS.SEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6642D1A-JQRS.LVT2 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC1 VARIANT A, 2 PIN | TT Electronics Resistors | 1N6642CSM-JQRS.SEM vs 1N6642D1A-JQRS.LVT2 |
1N6642D2B-JQRS.L3D | 0.3A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N6642CSM-JQRS.SEM vs 1N6642D2B-JQRS.L3D |
1N6642D2A-JQRS.GRPC | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | 1N6642CSM-JQRS.SEM vs 1N6642D2A-JQRS.GRPC |
1C6642GG-R | 0.3A, 75V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | 1N6642CSM-JQRS.SEM vs 1C6642GG-R |
1N6642D2A-JQRS.GCDM | 0.3A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N6642CSM-JQRS.SEM vs 1N6642D2A-JQRS.GCDM |
1N6642D1A-JQRS.GBDM | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | 1N6642CSM-JQRS.SEM vs 1N6642D1A-JQRS.GBDM |
1N6642D2A-JQRS.CVP | 0.3A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N6642CSM-JQRS.SEM vs 1N6642D2A-JQRS.CVP |
1N6642D1A-JQRS.DA | 0.3A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N6642CSM-JQRS.SEM vs 1N6642D1A-JQRS.DA |
1N6642D1A-JQRS.L1DM | 0.3A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC1 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N6642CSM-JQRS.SEM vs 1N6642D1A-JQRS.L1DM |
1N6642D1A-JQRS.XRAY | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | 1N6642CSM-JQRS.SEM vs 1N6642D1A-JQRS.XRAY |