Part Details for 1N6642US by Bkc Semiconductors Inc
Overview of 1N6642US by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Part Details for 1N6642US
1N6642US CAD Models
1N6642US Part Data Attributes:
|
1N6642US
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
1N6642US
Bkc Semiconductors Inc
Rectifier Diode, 1 Element, 0.3A, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-MELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.3 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.75 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N6642US
This table gives cross-reference parts and alternative options found for 1N6642US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6642US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6642US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon | Microchip Technology Inc | 1N6642US vs JANTX1N6642US |
JAN1N6642US | Rectifier Diode, 1 Element, 0.3A, Silicon, | Bkc Semiconductors Inc | 1N6642US vs JAN1N6642US |
JANS1N6642U | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Sensitron Semiconductors | 1N6642US vs JANS1N6642U |
1N6642US | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5D, MELF-2 | Sensitron Semiconductors | 1N6642US vs 1N6642US |
1N6642US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon | Microchip Technology Inc | 1N6642US vs 1N6642US |
JANTX1N6642U | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Microsemi Corporation | 1N6642US vs JANTX1N6642U |
1N6642US | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5D, 2 PIN | Microsemi Corporation | 1N6642US vs 1N6642US |
JANS1N6642U | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Microsemi Corporation | 1N6642US vs JANS1N6642U |
JAN1N6642US | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N6642US vs JAN1N6642US |
JANS1N6642US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon | Microchip Technology Inc | 1N6642US vs JANS1N6642US |