Part Details for 1N6642US by Sensitron Semiconductors
Overview of 1N6642US by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 1N6642US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N6642US
|
Avnet Americas | Diode Switching 75V 0.3A 2-Pin MELF - Bag (Alt: 1N6642US) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 20 Weeks, 0 Days Container: Bag | 0 |
|
$3.6750 / $5.2500 | Buy Now |
Part Details for 1N6642US
1N6642US CAD Models
1N6642US Part Data Attributes
|
1N6642US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N6642US
Sensitron Semiconductors
Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5D, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MELF | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N6642US
This table gives cross-reference parts and alternative options found for 1N6642US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6642US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6642US | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N6642US vs JANTX1N6642US |
JANS1N6642U | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Sensitron Semiconductors | 1N6642US vs JANS1N6642U |
JANTX1N6642US | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Semtech Corporation | 1N6642US vs JANTX1N6642US |
1N6642USE3 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon | Microchip Technology Inc | 1N6642US vs 1N6642USE3 |
JANTX1N6642US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Micross Components | 1N6642US vs JANTX1N6642US |
JANS1N6642US | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Sensitron Semiconductors | 1N6642US vs JANS1N6642US |
JANS1N6642U | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon | Microchip Technology Inc | 1N6642US vs JANS1N6642U |
JANS1N6642U | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Microsemi Corporation | 1N6642US vs JANS1N6642U |
JAN1N6642US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon | Microchip Technology Inc | 1N6642US vs JAN1N6642US |
JANTXV1N6642US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon | Microchip Technology Inc | 1N6642US vs JANTXV1N6642US |