Part Details for 1N759DUR-1 by Microsemi Corporation
Overview of 1N759DUR-1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N759DUR-1
1N759DUR-1 CAD Models
1N759DUR-1 Part Data Attributes
|
1N759DUR-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N759DUR-1
Microsemi Corporation
Zener Diode
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e0 | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 1N759DUR-1
This table gives cross-reference parts and alternative options found for 1N759DUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N759DUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N759DUR-1E3 | Zener Diode | Microsemi Corporation | 1N759DUR-1 vs 1N759DUR-1E3 |
JANTXV1N759DUR-1 | Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA | Cobham Semiconductor Solutions | 1N759DUR-1 vs JANTXV1N759DUR-1 |
JANTXV1N759DUR-1 | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | onsemi | 1N759DUR-1 vs JANTXV1N759DUR-1 |
JANTX1N759DUR-1 | Zener Diode, 12V V(Z), 1%, 0.4W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N759DUR-1 vs JANTX1N759DUR-1 |
JAN1N759DUR-1 | Zener Diode, Silicon, | Microsemi Corporation | 1N759DUR-1 vs JAN1N759DUR-1 |
JANTX1N759DUR-1 | Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA | Compensated Devices Inc | 1N759DUR-1 vs JANTX1N759DUR-1 |
JANTX1N759DUR-1 | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | onsemi | 1N759DUR-1 vs JANTX1N759DUR-1 |
JANTX1N759DUR-1 | Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA | Cobham Semiconductor Solutions | 1N759DUR-1 vs JANTX1N759DUR-1 |
JANTXV1N759DUR-1 | Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA | Compensated Devices Inc | 1N759DUR-1 vs JANTXV1N759DUR-1 |
JANTX1N759DUR-1 | Zener Diode, Silicon, | Microsemi Corporation | 1N759DUR-1 vs JANTX1N759DUR-1 |