There are no models available for this part yet.
Overview of 1N825AE3 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N825AE3 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ1129
|
Newark | Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip 1N825AE3 RoHS: Compliant Min Qty: 222 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5900 / $3.7300 | Buy Now | |
DISTI #
150-1N825AE3-ND
|
DigiKey | DIODE ZENER TEMP COMPENSATED Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7300 / $4.0200 | Buy Now | |
DISTI #
1N825AE3
|
Avnet Americas | Diode Zener Single 6.2V 5% 500mW 2-Pin DO-204AA Bag - Bulk (Alt: 1N825AE3) RoHS: Not Compliant Min Qty: 222 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5900 / $4.0200 | Buy Now | |
DISTI #
1N825AE3/TR
|
Avnet Americas | Diode Zener Single 6.2V 5% 500mW 2-Pin DO-204AA Bag - Tape and Reel (Alt: 1N825AE3/TR) RoHS: Not Compliant Min Qty: 212 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.7200 / $4.1500 | Buy Now | |
DISTI #
494-1N825AE3
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Compliant | 379 |
|
$3.7300 / $4.0200 | Buy Now | |
DISTI #
1N825AE3
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.3900 / $4.0200 | Buy Now | |
Future Electronics | 1N825A Series 6.5 V 0.5 W Through Hole Zener Reference Diode - DO-7 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Container: Bag | 15Bag |
|
$3.3500 / $3.8500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4300 / $4.3700 | Buy Now | ||
DISTI #
66957089
|
Verical | Zener Diode Single 6.2V 5% 10Ohm 500mW 2-Pin DO-35 Min Qty: 11 Package Multiple: 11 Date Code: 2226 | Americas - 11 |
|
$7.7698 | Buy Now | |
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 86 Package Multiple: 1 | 0 |
|
$3.5100 / $4.2400 | Buy Now |
CAD Models for 1N825AE3 by Microchip Technology Inc
Part Data Attributes for 1N825AE3 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, DO-7, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
26 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-204AA
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Power Dissipation-Max
|
0.5 W
|
Reference Voltage-Nom
|
6.2 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Temp Coeff-Max
|
0.124 mV/°C
|
Voltage Tol-Max
|
4.84%
|
Alternate Parts for 1N825AE3
This table gives cross-reference parts and alternative options found for 1N825AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N825AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N825A-1E3/TR | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA | Microchip Technology Inc | 1N825AE3 vs 1N825A-1E3/TR |