Part Details for 1N826 by Microchip Technology Inc
Overview of 1N826 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N826
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2407
|
Newark | Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip 1N826 RoHS: Compliant Min Qty: 153 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1500 / $5.3600 | Buy Now |
DISTI #
1N826-ND
|
DigiKey | DIODE ZENER 6.2V 500MW DO35 Min Qty: 153 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3601 | Buy Now |
DISTI #
1N826
|
Avnet Americas | Diode Zener Single 6.55V 5% 500mW 2-Pin DO-7 - Bulk (Alt: 1N826) RoHS: Not Compliant Min Qty: 153 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1500 / $5.7600 | Buy Now |
DISTI #
1N826/TR
|
Avnet Americas | Diode Zener Single 6.55V 5% 500mW 2-Pin DO-7 - Tape and Reel (Alt: 1N826/TR) RoHS: Not Compliant Min Qty: 149 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$5.2900 / $5.9400 | Buy Now |
DISTI #
494-1N826
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Not Compliant | 0 |
|
$5.3600 | Order Now |
DISTI #
1N826
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$4.8700 / $5.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6400 / $8.0800 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 60 Package Multiple: 1 | 0 |
|
$5.0200 / $6.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.6400 / $8.0800 | Buy Now |
Part Details for 1N826
1N826 CAD Models
1N826 Part Data Attributes
|
1N826
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N826
Microchip Technology Inc
Zener Diode, 6.55V V(Z), 5.34%, 0.475W, Silicon, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.475 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.55 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.131 mV/°C | |
Voltage Tol-Max | 5.34% |
Alternate Parts for 1N826
This table gives cross-reference parts and alternative options found for 1N826. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N826, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N825 | Zener Diode, 6.2V V(Z), 4.84%, 0.475W, Silicon, DO-204AH | Microchip Technology Inc | 1N826 vs 1N825 |
1N825-1E3 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-204AH | Microchip Technology Inc | 1N826 vs 1N825-1E3 |
JANTX1N825-1 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-204AH | Microchip Technology Inc | 1N826 vs JANTX1N825-1 |
1N825-1E3/TR | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA | Microchip Technology Inc | 1N826 vs 1N825-1E3/TR |
JANTXV1N825-1 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-204AH | Microchip Technology Inc | 1N826 vs JANTXV1N825-1 |
1N825E3 | Zener Diode, 6.2V V(Z), 4.84%, 0.475W, Silicon, DO-204AH | Microchip Technology Inc | 1N826 vs 1N825E3 |
1N825AE3 | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA | Microchip Technology Inc | 1N826 vs 1N825AE3 |
1N825A-1E3/TR | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA | Microchip Technology Inc | 1N826 vs 1N825A-1E3/TR |
1N825-1 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-204AH | Microchip Technology Inc | 1N826 vs 1N825-1 |
1N825A | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA | Microchip Technology Inc | 1N826 vs 1N825A |