Part Details for 1N825ATA by Motorola Semiconductor Products
Overview of 1N825ATA by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N825ATA
1N825ATA CAD Models
1N825ATA Part Data Attributes
|
1N825ATA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N825ATA
Motorola Semiconductor Products
Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.124 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |
Alternate Parts for 1N825ATA
This table gives cross-reference parts and alternative options found for 1N825ATA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N825ATA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N825ATA | 6.2V, SILICON, VOLTAGE REFERENCE DIODE | Motorola Mobility LLC | 1N825ATA vs 1N825ATA |
1N825A-1E3/TR | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA | Microchip Technology Inc | 1N825ATA vs 1N825A-1E3/TR |
JANTXV1N825A-1 | Zener Diode, 6.2V V(Z), 4.84%, 0.475W, Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N825ATA vs JANTXV1N825A-1 |
1N825ARL | 6.2 V, SILICON, VOLTAGE REFERENCE DIODE | Motorola Mobility LLC | 1N825ATA vs 1N825ARL |
1N825A-1 | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 | MACOM | 1N825ATA vs 1N825A-1 |
1N825A | Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon, DO-7, DO-7, 2 PIN | Semitronics Corp | 1N825ATA vs 1N825A |
1N825A | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | 1N825ATA vs 1N825A |
1N825ABK | Zener Diode, 6.2V V(Z), 0.5W, Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | 1N825ATA vs 1N825ABK |
1N825A | 6.2V, SILICON, VOLTAGE REFERENCE DIODE | STMicroelectronics | 1N825ATA vs 1N825A |
1N825A153 | DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, DO-34, Voltage Reference Diode | NXP Semiconductors | 1N825ATA vs 1N825A153 |