There are no models available for this part yet.
Overview of 1N914BWS by Rectron Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Electronic Manufacturing
Communication and Networking
CAD Models for 1N914BWS by Rectron Semiconductor
Part Data Attributes for 1N914BWS by Rectron Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECTRON LTD
|
Package Description
|
SOD-323F, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Application
|
FAST RECOVERY
|
Breakdown Voltage-Min
|
75 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Pk Forward Current-Max
|
2 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.15 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.2 W
|
Rep Pk Reverse Voltage-Max
|
75 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.004 µs
|
Reverse Test Voltage
|
75 V
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for 1N914BWS
This table gives cross-reference parts and alternative options found for 1N914BWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N914BWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS4148RY | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), | Taiwan Semiconductor | 1N914BWS vs TS4148RY |
SCS4148LWS-C | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Secos Corporation | 1N914BWS vs SCS4148LWS-C |
SCS4148LWS | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | 1N914BWS vs SCS4148LWS |
1N4148WT-T | Rectifier Diode, | Rectron Semiconductor | 1N914BWS vs 1N4148WT-T |
MMBD4148M | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1N914BWS vs MMBD4148M |
1N4148WG | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | 1N914BWS vs 1N4148WG |
BAV16WS-T1 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N914BWS vs BAV16WS-T1 |
1N4148LW | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | 1N914BWS vs 1N4148LW |
1N4148LW-C | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Secos Corporation | 1N914BWS vs 1N4148LW-C |
1N4448WSG | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | 1N914BWS vs 1N4448WSG |
Related Parts for 1N914BWS
-
BAV70LT1GRectifier Diodes
-
1N963BZener Diodes
-
C1812C101JHGACAUTOFixed Capacitors
-
1N6106Transient Suppressors
-
IRFR120NTRPBFPower Field-Effect Transistors
-
STM32F405RGT6Microcontrollers
-
ERJ8GEYJ273VFixed Resistors
-
EN5335QISwitching Regulator or Controllers
-
FDN338PSmall Signal Field-Effect Transistors