Part Details for 1N950B by International Semiconductor Inc
Overview of 1N950B by International Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for 1N950B
1N950B CAD Models
1N950B Part Data Attributes
|
1N950B
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N950B
International Semiconductor Inc
Variable Capacitance Diode, 35pF C(T), Silicon, DO-7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Cap Tolerance | 5% | |
Diode Capacitance Ratio-Min | 2.4 | |
Diode Capacitance-Nom | 35 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 7 | |
Rep Pk Reverse Voltage-Max | 130 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |