Diodes
1N964A-1E3TR
Microsemi Corporation
Description: Zener Diode, 13V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN

Overview of 1N964A-1E3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for 1N964A-1E3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N964A-1E3TR by Microsemi Corporation

1N964A-1E3TR
Microsemi Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-7
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
13 Ω
JEDEC-95 Code
DO-204AA
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.417 W
Qualification Status
Not Qualified
Reference Voltage-Nom
13 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
10%
Working Test Current
9.5 mA
Want to compare parts?
  1. 1N964A-1E3TR
    Microsemi Corporation
    Zener Diode, 13V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN
    VS

Alternate Parts for 1N964A-1E3TR

This table gives cross-reference parts and alternative options found for 1N964A-1E3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N964A-1E3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MXMLL5240A-1E3TR Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N964A-1E3TR vs MXMLL5240A-1E3TR
1N962E3 Zener Diode, 11V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N964A-1E3TR vs 1N962E3
1N759UR-1 Zener Diode, 12V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N964A-1E3TR vs 1N759UR-1
1N962BT-87Y Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N964A-1E3TR vs 1N962BT-87Y
JAN1N962B Zener Diode, 11V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Bkc Semiconductors Inc 1N964A-1E3TR vs JAN1N962B
1N962B.TR Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Fairchild Semiconductor Corporation 1N964A-1E3TR vs 1N962B.TR
MSPMLL5240A-1E3TR Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N964A-1E3TR vs MSPMLL5240A-1E3TR
JANTX1N964B Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM 1N964A-1E3TR vs JANTX1N964B
1N964BT-12 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N964A-1E3TR vs 1N964BT-12
1N964 Zener Diode, 13V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N964A-1E3TR vs 1N964
Part Number Description Manufacturer Compare
1N962B Zener Diode, 11V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS PACKAGE-2 Rectron Semiconductor 1N964A-1E3TR vs 1N962B
JANTX1N962B Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM 1N964A-1E3TR vs JANTX1N962B
MSPMLL5240A-1 Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N964A-1E3TR vs MSPMLL5240A-1
1N962B/TR Zener Diode, 5%, 0.417W, Silicon, Unidirectional, DO-204AA Microchip Technology Inc 1N964A-1E3TR vs 1N962B/TR
MQMLL5240A-1TR Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N964A-1E3TR vs MQMLL5240A-1TR
1N964BT-11Y Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N964A-1E3TR vs 1N964BT-11Y
1N962-1E3/TR Zener Diode, 11V V(Z), 20%, 0.5W, Microsemi Corporation 1N964A-1E3TR vs 1N962-1E3/TR
MLL5240AUR-1E3TR Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N964A-1E3TR vs MLL5240AUR-1E3TR
1N962BT-85 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N964A-1E3TR vs 1N962BT-85
JAN1N962B Zener Diode, 11V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Defense Logistics Agency 1N964A-1E3TR vs JAN1N962B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N964A-1E3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N964A-1E3TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N964A-1E3TR would you like to use for your alert(s)?
  • Please alert me when 1N964A-1E3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N964A-1E3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N964A-1E3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N964A-1E3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N964A-1E3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N964A-1E3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: