1N964BVC
ROHM Semiconductor
Description: Zener Diode, 0.4W, Silicon, Unidirectional

Overview of 1N964BVC by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for 1N964BVC by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N964BVC by ROHM Semiconductor

1N964BVC
ROHM Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
700 Ω
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Working Test Current
9.5 mA
Want to compare parts?
  1. 1N964BVC
    ROHM Semiconductor
    Zener Diode, 0.4W, Silicon, Unidirectional
    VS

Alternate Parts for 1N964BVC

This table gives cross-reference parts and alternative options found for 1N964BVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N964BVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MXMLL5240A-1E3TR Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N964BVC vs MXMLL5240A-1E3TR
1N962E3 Zener Diode, 11V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N964BVC vs 1N962E3
1N759UR-1 Zener Diode, 12V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N964BVC vs 1N759UR-1
1N962BT-87Y Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N964BVC vs 1N962BT-87Y
JAN1N962B Zener Diode, 11V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Bkc Semiconductors Inc 1N964BVC vs JAN1N962B
1N962B.TR Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Fairchild Semiconductor Corporation 1N964BVC vs 1N962B.TR
MSPMLL5240A-1E3TR Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N964BVC vs MSPMLL5240A-1E3TR
JANTX1N964B Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM 1N964BVC vs JANTX1N964B
1N964BT-12 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N964BVC vs 1N964BT-12
1N964 Zener Diode, 13V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N964BVC vs 1N964
Part Number Description Manufacturer Compare
1N962B Zener Diode, 11V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS PACKAGE-2 Rectron Semiconductor 1N964BVC vs 1N962B
JANTX1N962B Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM 1N964BVC vs JANTX1N962B
MSPMLL5240A-1 Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N964BVC vs MSPMLL5240A-1
1N962B/TR Zener Diode, 5%, 0.417W, Silicon, Unidirectional, DO-204AA Microchip Technology Inc 1N964BVC vs 1N962B/TR
MQMLL5240A-1TR Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N964BVC vs MQMLL5240A-1TR
1N964BT-11Y Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor 1N964BVC vs 1N964BT-11Y
1N962-1E3/TR Zener Diode, 11V V(Z), 20%, 0.5W, Microsemi Corporation 1N964BVC vs 1N962-1E3/TR
MLL5240AUR-1E3TR Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N964BVC vs MLL5240AUR-1E3TR
1N962BT-85 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N964BVC vs 1N962BT-85
JAN1N962B Zener Diode, 11V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Defense Logistics Agency 1N964BVC vs JAN1N962B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N964BVC by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N964BVC by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of 1N964BVC would you like to use for your alert(s)?
  • Please alert me when 1N964BVC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N964BVC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N964BVC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N964BVC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N964BVC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N964BVC by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: