-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1PS70SB82; 1PS70SB84; 1PS70SB85; 1PS70SB86 - Schottky barrier (double) diodes@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K0662
|
Newark | Small Signal Schottky Diode, Dual Series, 15 V, 30 Ma, 700 Mv, 125 C Rohs Compliant: Yes |Nexperia 1PS70SB84,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4085 |
|
$0.1180 / $0.3430 | Buy Now |
DISTI #
1727-5440-1-ND
|
DigiKey | DIODE ARR SCHOTT 15V 30MA SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
37962 In Stock |
|
$0.0935 / $0.4300 | Buy Now |
DISTI #
1PS70SB84,115
|
Avnet Americas | Diode Schottky 15V 0.03A 3-Pin SC-70 T/R - Tape and Reel (Alt: 1PS70SB84,115) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0919 / $0.1097 | Buy Now |
DISTI #
771-1PS70SB84115
|
Mouser Electronics | Schottky Diodes & Rectifiers 1PS70SB84/SOT323/SC-70 RoHS: Compliant | 320002 |
|
$0.0930 / $0.3100 | Buy Now |
DISTI #
V72:2272_06480859
|
Arrow Electronics | RF Diode Schottky 15V Automotive AEC-Q101 3-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2132 Container: Cut Strips | Americas - 3260 |
|
$0.0951 / $0.3083 | Buy Now |
DISTI #
E02:0323_00016303
|
Arrow Electronics | RF Diode Schottky 15V Automotive AEC-Q101 3-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2345 | Europe - 3000 |
|
$0.0846 / $0.0940 | Buy Now |
|
Future Electronics | 1PS70SB84 Series 15 V 30 mA Surface Mount Schottky Barrier Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.0912 / $0.0999 | Buy Now |
|
Future Electronics | 1PS70SB84 Series 15 V 30 mA Surface Mount Schottky Barrier Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0912 / $0.0999 | Buy Now |
DISTI #
59282325
|
Verical | RF Diode Schottky 15V Automotive AEC-Q101 3-Pin SC-70 T/R Min Qty: 62 Package Multiple: 1 Date Code: 2132 | Americas - 3260 |
|
$0.0951 / $0.2173 | Buy Now |
DISTI #
77585141
|
Verical | RF Diode Schottky 15V Automotive AEC-Q101 3-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2345 | Americas - 3000 |
|
$0.0845 / $0.0938 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1PS70SB84,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
1PS70SB84,115
Nexperia
1PS70SB82; 1PS70SB84; 1PS70SB85; 1PS70SB86 - Schottky barrier (double) diodes@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 1PS70SB84,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PS70SB84,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PS70SB84 | Rectifier Diode | Nexperia | 1PS70SB84,115 vs 1PS70SB84 |
1PS70SB84T/R | DIODE SILICON, UHF BAND, MIXER DIODE, PLASTIC, SC-70, 3 PIN, Microwave Mixer Diode | NXP Semiconductors | 1PS70SB84,115 vs 1PS70SB84T/R |