Part Details for 1PS79SB31/T3 by NXP Semiconductors
Overview of 1PS79SB31/T3 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1PS79SB31/T3
1PS79SB31/T3 CAD Models
1PS79SB31/T3 Part Data Attributes:
|
1PS79SB31/T3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1PS79SB31/T3
NXP Semiconductors
DIODE 0.2 A, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Signal Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-79 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 1PS79SB31/T3
This table gives cross-reference parts and alternative options found for 1PS79SB31/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PS79SB31/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PS79SB31 | DIODE 0.2 A, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Signal Diode | NXP Semiconductors | 1PS79SB31/T3 vs 1PS79SB31 |
1PS79SB31,115 | 1PS79SB31 - Schottky barrier diode SOD 2-Pin | NXP Semiconductors | 1PS79SB31/T3 vs 1PS79SB31,115 |
934056795135 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Nexperia | 1PS79SB31/T3 vs 934056795135 |
1PS79SB31,135 | 1PS79SB31 - Schottky barrier diode@en-us SOD 2-Pin | Nexperia | 1PS79SB31/T3 vs 1PS79SB31,135 |
1PS79SB31 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | 1PS79SB31/T3 vs 1PS79SB31 |
934056795135 | DIODE 0.2 A, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN, Signal Diode | NXP Semiconductors | 1PS79SB31/T3 vs 934056795135 |