934056795135
Description: Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon

Overview of 934056795135 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 934056795135 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 934056795135 by Nexperia

934056795135
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
IEC-60134
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. 934056795135
    Nexperia
    Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon
    VS

Alternate Parts for 934056795135

This table gives cross-reference parts and alternative options found for 934056795135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934056795135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
934056795135 DIODE 0.2 A, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN, Signal Diode NXP Semiconductors 934056795135 vs 934056795135
1PS79SB31T/R DIODE 0.2 A, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Signal Diode NXP Semiconductors 934056795135 vs 1PS79SB31T/R
1PS79SB31,135 1PS79SB31 - Schottky barrier diode@en-us SOD 2-Pin Nexperia 934056795135 vs 1PS79SB31,135
1PS79SB31 DIODE 0.2 A, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Signal Diode NXP Semiconductors 934056795135 vs 1PS79SB31
1PS79SB31,115 1PS79SB31 - Schottky barrier diode SOD 2-Pin NXP Semiconductors 934056795135 vs 1PS79SB31,115
934056795115 Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon Nexperia 934056795135 vs 934056795115
934056795115 DIODE 0.2 A, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN, Signal Diode NXP Semiconductors 934056795135 vs 934056795115
1PS79SB31/T3 DIODE 0.2 A, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Signal Diode NXP Semiconductors 934056795135 vs 1PS79SB31/T3
1PS79SB31 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon Nexperia 934056795135 vs 1PS79SB31
Part Number Description Manufacturer Compare
RB521S30 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 934056795135 vs RB521S30
RB521S-30 Rectifier Diode, Galaxy Semi-Conductor Co Ltd 934056795135 vs RB521S-30
RB521S-30-L0RKG Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 934056795135 vs RB521S-30-L0RKG
1PS79SB31T/R DIODE 0.2 A, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Signal Diode NXP Semiconductors 934056795135 vs 1PS79SB31T/R
RB521S30 200 mA, 30 V Schottky Diode, 8000-REEL onsemi 934056795135 vs RB521S30
934056795115 Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon Nexperia 934056795135 vs 934056795115
1PS79SB31/T3 DIODE 0.2 A, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Signal Diode NXP Semiconductors 934056795135 vs 1PS79SB31/T3
RB521S30T5 0.2A, SILICON, SIGNAL DIODE, MINIATURE, PLASTIC, CASE 502-01, 2 PIN onsemi 934056795135 vs RB521S30T5
RB521S30T/R13 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 934056795135 vs RB521S30T/R13
RB521S30 Rectifier Diode Nexperia 934056795135 vs RB521S30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 934056795135 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 934056795135 by Nexperia

Select Manufacturer
Which Manufacturer of 934056795135 would you like to use for your alert(s)?
  • Please alert me when 934056795135 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 934056795135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 934056795135 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 934056795135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 934056795135.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 934056795135 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: