Part Details for 1PS79SB70,115 by NXP Semiconductors
Overview of 1PS79SB70,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1PS79SB70,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 0.07A, 70V V(RRM), SILICON | 74 |
|
$0.0910 / $0.1820 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
SMC-1PS79SB70,115
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 264570 |
|
RFQ |
Part Details for 1PS79SB70,115
1PS79SB70,115 CAD Models
1PS79SB70,115 Part Data Attributes
|
1PS79SB70,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1PS79SB70,115
NXP Semiconductors
BAS70 series; 1PS7xSB70 series - General-purpose Schottky diodes SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SC-79, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1PS79SB70,115
This table gives cross-reference parts and alternative options found for 1PS79SB70,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PS79SB70,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PS79SB70T/R | DIODE 0.07 A, 70 V, SILICON, SIGNAL DIODE, PLASTIC, SC-79, 2 PIN, Signal Diode | NXP Semiconductors | 1PS79SB70,115 vs 1PS79SB70T/R |
934054924115 | DIODE 0.07 A, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN, Signal Diode | NXP Semiconductors | 1PS79SB70,115 vs 934054924115 |
1PS79SB70,135 | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon | Nexperia | 1PS79SB70,115 vs 1PS79SB70,135 |
1PS79SB70,315 | 1PS79SB70 - General-purpose Schottky diode@en-us SOD 2-Pin | Nexperia | 1PS79SB70,115 vs 1PS79SB70,315 |
1PS79SB70 | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon | Nexperia | 1PS79SB70,115 vs 1PS79SB70 |
1PS79SB70 | DIODE 0.07 A, 70 V, SILICON, SIGNAL DIODE, PLASTIC, SC-79, 2 PIN, Signal Diode | NXP Semiconductors | 1PS79SB70,115 vs 1PS79SB70 |
934054924115 | Rectifier Diode, Schottky, 1 Element, 0.07A, Silicon | Nexperia | 1PS79SB70,115 vs 934054924115 |
1PS79SB70/DG | Rectifier Diode | Nexperia | 1PS79SB70,115 vs 1PS79SB70/DG |