Part Details for 1SBF200-0PB-024B by LEDtronics Inc
Overview of 1SBF200-0PB-024B by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SBF200-0PB-024B
1SBF200-0PB-024B CAD Models
1SBF200-0PB-024B Part Data Attributes:
|
1SBF200-0PB-024B
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
1SBF200-0PB-024B
LEDtronics Inc
Single Color LED, Super Blue, T-2, 6.731mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BLUE | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 125.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 470 nm | |
Shape | ROUND | |
Size | 6.731 mm | |
Surface Mount | NO | |
T-code | T-2 | |
Viewing Angle | 120 deg |
Alternate Parts for 1SBF200-0PB-024B
This table gives cross-reference parts and alternative options found for 1SBF200-0PB-024B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SBF200-0PB-024B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF200-0PB-005P | Single Color LED, Super Blue, T-1 3/4, 5mm, | LEDtronics Inc | 1SBF200-0PB-024B vs SF200-0PB-005P |
68SBF200-0PB-024B | Single Color LED, Super Blue, 6.35mm, | LEDtronics Inc | 1SBF200-0PB-024B vs 68SBF200-0PB-024B |
GF200-0PB-014B | Single Color LED, Super Blue, T-1 3/4, 5mm, | LEDtronics Inc | 1SBF200-0PB-024B vs GF200-0PB-014B |
BPF200-0PB-028V | Single Color LED, Super Blue, T-1 3/4, 5mm, | LEDtronics Inc | 1SBF200-0PB-024B vs BPF200-0PB-028V |
68SBF200-0PB-014B | Single Color LED, Super Blue, 6.35mm, | LEDtronics Inc | 1SBF200-0PB-024B vs 68SBF200-0PB-014B |
FF200-0PB-006B | Single Color LED, Super Blue, T-1 3/4, 5mm, | LEDtronics Inc | 1SBF200-0PB-024B vs FF200-0PB-006B |
2SBF200-0PB-024B | Single Color LED, Super Blue, T-2, 6.731mm, | LEDtronics Inc | 1SBF200-0PB-024B vs 2SBF200-0PB-024B |
BSF271-0PB-006B | Single Color LED, Super Blue, 7mm, | LEDtronics Inc | 1SBF200-0PB-024B vs BSF271-0PB-006B |
WF200-0PB-028V | Single Color LED, Super Blue, T-1 3/4, 5mm, | LEDtronics Inc | 1SBF200-0PB-024B vs WF200-0PB-028V |
BSF271-0PB-012B | Single Color LED, Super Blue, 7mm, | LEDtronics Inc | 1SBF200-0PB-024B vs BSF271-0PB-012B |